
Inspired LED NB-6500-1300-2C technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 260mA |
| Illumination Color | White |
| Length | 1.3m |
| Luminous Flux | 4.1lm |
| Package Quantity | 1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-6500-1300-2C to view detailed technical specifications.
No datasheet is available for this part.
