Inspired LED NB-6500-1500-1C technical specifications.
| Forward Current | 300mA |
| Illumination Color | White |
| Length | 1.5m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 45 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-6500-1500-1C to view detailed technical specifications.
No datasheet is available for this part.