Inspired LED NB-6500-2200-2C technical specifications.
| Forward Current | 440mA |
| Illumination Color | White |
| Length | 2.2m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 66 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-6500-2200-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.