Inspired LED NB-6500-5000-1C technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1A |
| Illumination Color | White |
| Length | 5m |
| Luminous Flux | 4.1lm |
| Package Quantity | 1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-6500-5000-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.