Inspired LED NB-6500-8000-1C technical specifications.
| Forward Current | 1.6A |
| Illumination Color | White |
| Length | 8m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 240 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-6500-8000-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.