LED Lighting Bars and Strips Blue 200mm Strip with 2 Barrel Conn
Inspired LED SB-0465-0200-2C technical specifications.
| Forward Current | 80mA |
| Illumination Color | Blue |
| Length | 200mm |
| Luminous Flux | 1lm |
| Number of LEDs | 12 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0465-0200-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
