Inspired LED SB-0465-3150-2C technical specifications.
| Forward Current | 1.26A |
| Illumination Color | Blue |
| Length | 3.15m |
| Luminous Flux | 1lm |
| Number of LEDs | 189 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0465-3150-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.