
Inspired LED SB-0465-3450-2C technical specifications.
| Forward Current | 1.38A |
| Illumination Color | Blue |
| Length | 3.45m |
| Luminous Flux | 1lm |
| Number of LEDs | 207 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0465-3450-2C to view detailed technical specifications.
No datasheet is available for this part.
