
LED Lighting Bars and Strips Green 200mm Strip with 1 Barrel Conn
Inspired LED SB-0565-0200-1C technical specifications.
| Forward Current | 80mA |
| Illumination Color | Green |
| Length | 200mm |
| Luminous Flux | 1.2lm |
| Number of LEDs | 12 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0565-0200-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
