Inspired LED SB-0565-0700-1C technical specifications.
| Forward Current | 280mA |
| Illumination Color | Green |
| Length | 700mm |
| Luminous Flux | 1.2lm |
| Number of LEDs | 42 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0565-0700-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.