LED Lighting Bars and Strips Green 1150mm Strip with 1 Barrel Conn
Inspired LED SB-0565-1150-1C technical specifications.
| Forward Current | 460mA |
| Illumination Color | Green |
| Length | 1.15m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 69 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0565-1150-1C to view detailed technical specifications.
No datasheet is available for this part.