Inspired LED SB-0565-TR technical specifications.
| Forward Current | 4.8A |
| Illumination Color | Green |
| Length | 12m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 720 |
| Packaging | Tape and Reel |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0565-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.