Inspired LED SB-0625-0650-1C technical specifications.
| Forward Current | 260mA |
| Illumination Color | Red |
| Length | 650mm |
| Luminous Flux | 1.2lm |
| Number of LEDs | 39 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0625-0650-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.