Inspired LED SB-0625-1450-2C technical specifications.
| Forward Current | 580mA |
| Illumination Color | Red |
| Length | 1.45m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 87 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0625-1450-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.