Inspired LED SB-0625-3700-2C technical specifications.
| Forward Current | 1.48A |
| Illumination Color | Red |
| Length | 3.7m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 222 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0625-3700-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.