LED Lighting Bars and Strips Warm White 200mm with 2 Barrel Conn
Inspired LED SB-3200-0200-2C technical specifications.
| Forward Current | 80mA |
| Illumination Color | White |
| Length | 200mm |
| Luminous Flux | 2.5lm |
| Number of LEDs | 12 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-3200-0200-2C to view detailed technical specifications.
No datasheet is available for this part.