Inspired LED SB-3200-0400-1C technical specifications.
| Forward Current | 160mA |
| Illumination Color | White |
| Length | 400mm |
| Luminous Flux | 2.5lm |
| Number of LEDs | 24 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-3200-0400-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.