Inspired LED SB-6500-0300-2C technical specifications.
| Forward Current | 120mA |
| Illumination Color | White |
| Length | 300mm |
| Luminous Flux | 4.1lm |
| Number of LEDs | 18 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-6500-0300-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.