Inspired LED SB-6500-0800-1C technical specifications.
| Forward Current | 320mA |
| Illumination Color | White |
| Length | 800mm |
| Luminous Flux | 4.1lm |
| Number of LEDs | 48 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-6500-0800-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.