
Inspired LED SB-6500-1800-2C technical specifications.
| Forward Current | 720mA |
| Illumination Color | White |
| Length | 1.8m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 108 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-6500-1800-2C to view detailed technical specifications.
No datasheet is available for this part.
