
Inspired LED SB-6500-2250-2C technical specifications.
| Forward Current | 900mA |
| Illumination Color | White |
| Length | 2.25m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 135 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-6500-2250-2C to view detailed technical specifications.
No datasheet is available for this part.