Inspired LED SB-6500-3900-2C technical specifications.
| Forward Current | 1.56A |
| Illumination Color | White |
| Length | 3.9m |
| Luminous Flux | 4.1lm |
| Number of LEDs | 234 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-6500-3900-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.