The UB-0465-TR LED from Inspired LED features a forward current of 7.7A and an illumination color of blue. It measures 12m in length and 9mm in width. The device is packaged in tape and reel format, with a quantity of one per package. The UB FLEX series LED operates at a wavelength of 465nm, producing a luminous flux of 1lm.
Inspired LED UB-0465-TR technical specifications.
| Forward Current | 7.7A |
| Illumination Color | Blue |
| Length | 12m |
| Luminous Flux | 1lm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | UB FLEX |
| Wavelength | 465nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED UB-0465-TR to view detailed technical specifications.
No datasheet is available for this part.