
Insulated Tools 00300 technical specifications.
| Height | 6mm |
| Reach SVHC Compliant | No |
| Weight | 0.078kg |
| Width | 148mm |
| RoHS | Not Compliant |
Download the complete datasheet for Insulated Tools 00300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
