Insulated Tools 00340 technical specifications.
| Height | 13mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.12kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools 00340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.