Insulated Tools 00410 technical specifications.
| Height | 13mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.215kg |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools 00410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.