Insulated Tools 01090 technical specifications.
| Height | 40mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools 01090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.