Insulated Tools 01380 technical specifications.
| Height | 26mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.068kg |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Insulated Tools 01380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.