
Insulated Tools IT/HSF12 technical specifications.
| Length | 480mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.658kg |
| Width | 510mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools IT/HSF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
