
Insulated Tools IT/SNP-6 technical specifications.
| Length | 150mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 135kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools IT/SNP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
