Insulated Tools IT.GPT21 technical specifications.
| Height | 150mm |
| Reach SVHC Compliant | No |
| Weight | 5.44kg |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Insulated Tools IT.GPT21 to view detailed technical specifications.
No datasheet is available for this part.