Coaxial Cable Foil/Braid Polytetrafluoroethylene 7.74mm Automotive
Insulated Wire 2801 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 7.74mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Shield Type | Foil/Braid |
Download the complete datasheet for Insulated Wire 2801 to view detailed technical specifications.
No datasheet is available for this part.