Insulated Wire 2JS-1401-200-KJS technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | 2.92mm |
| Connector Type A | 2.4mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire 2JS-1401-200-KJS to view detailed technical specifications.
No datasheet is available for this part.