Insulated Wire 3JS-2301A-720-3PR technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | 3.5mm |
| Connector Type A | 3.5mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire 3JS-2301A-720-3PR to view detailed technical specifications.
No datasheet is available for this part.