Insulated Wire BPS-1801-800-KPS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | 2.92mm |
| Connector Type A | BNC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire BPS-1801-800-KPS to view detailed technical specifications.
No datasheet is available for this part.