Insulated Wire TPR-2301-370-NPR technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | Type N |
| Connector Type A | TNCA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire TPR-2301-370-NPR to view detailed technical specifications.
No datasheet is available for this part.