Insultab 4900-0 technical specifications.
| Type | Tubing |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Insultab 4900-0 to view detailed technical specifications.
No datasheet is available for this part.