
Insys Microelectronics PLC I/O Module 60 V dc, 58 x 82 x 84 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 84mm |
| Length | 58mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Width | 82mm |
| RoHS | Compliant |
