
Insys Microelectronics InsysGSMLogoCompact technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Number of I/Os | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Insys Microelectronics InsysGSMLogoCompact to view detailed technical specifications.
No datasheet is available for this part.
