
Insys Microelectronics PLC I/O Module 10 60 V dc, 110 x 70 x 75 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 75mm |
| Length | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Width | 70mm |
| RoHS | Compliant |
