
Insys Microelectronics InsysMorosModemPro technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Insys Microelectronics InsysMorosModemPro to view detailed technical specifications.
No datasheet is available for this part.
