High-performance 8-bit bus driver logic IC, operating from a 4.5V to 5.5V supply with a nominal 5V. Features a 28-terminal, 11.4554mm square ceramic quad flat pack (CQFP) package. Offers a propagation delay of 11.5ns, with a maximum frequency of 71.4MHz at nominal supply. Designed for military temperature grades (-55°C to 125°C) and includes 38535Q/M;38534H;883B screening.
Integrated Device Technology 5962-88674013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-88674013A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.