
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 22.92Mb and an operating supply voltage of 880mV. It features 128300 logic blocks and 340000 logic elements/cells, with 432 GPIO and 432 I/Os. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is packaged in a lead-free FBGA-1152 package and is available in quantities of 24 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |