MPU Core™2 Duo Processor T7500 64-Bit 65nm 2.2GHz 1.05V 478-Pin uFCPGA
Checking distributor stock and pricing after the page loads.
| Frequency | 2.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |