
Intel ELLXT971ABC.A4 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel ELLXT971ABC.A4 to view detailed technical specifications.
No datasheet is available for this part.