The EPF10K100EQI208-2N is a microcontroller from Intel, packaged in a 28x28mm 208-pin quad flatpack. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 147 I/O lines and is supplied with a voltage between 2.375 and 2.625 volts. The JEDEC package code is S-PQFP-G208.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |