The LXT917QC is a 208-pin quad interface IC with a commercial temperature grade and a nominal supply voltage of 5V. It operates over a temperature range of 0 to 70°C. The device has 12 functions and is packaged in a 28x28mm S-PQFP-G208. The terminal position is quad and the package type is FQFP, QFP208,1.2SQ,20.
Intel LXT917QC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Number of Functions | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXT917QC to view detailed technical specifications.
No datasheet is available for this part.