The TN87C196KB16SF88 is an 8KB EPROM microcontroller from Intel, operating at a frequency of 16MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is powered by a 5V supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features 2 timers/counters and 232 bytes of RAM, packaged in a PLCC case for surface mount applications.
Intel TN87C196KB16SF88 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 232B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN87C196KB16SF88 to view detailed technical specifications.
No datasheet is available for this part.