
Intelligent LED Solutions FL-42 technical specifications.
| Diameter | 6.3mm |
| Height | 5.5mm |
| Length | 8.5mm |
| Viewing Angle | 20° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions FL-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.