Intelligent LED Solutions FL-68D technical specifications.
| Package/Case | 120 |
| Height | 10.5mm |
| Length | 10.88mm |
| Viewing Angle | 60° |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions FL-68D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.